
Texas Instruments DS42BR400TSQ technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS42BR400TSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
