
Texas Instruments DS42MB100TSQ/NOPB technical specifications.
| Data Rate | 4.25Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Consumption | 450W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS42MB100TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
