
Texas Instruments DS485M technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Supply Current | 900uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS485M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.