
CML Repeater 2.5V 54-Pin WQFN EP T/R
Texas Instruments DS50PCI401SQE/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Signal Type | CML |
| Max Operating Supply Voltage | 2.625V |
| Type | Repeater |
| Min Operating Supply Voltage | 2.375V |
| Typical Operating Supply Voltage | 2.5V |
| Typical Input Capacitance | 10(Max)pF |
| Maximum Clock Frequency | 100kHz |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS50PCI401SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.