
Texas Instruments DS50PCI402SQ/NOPB technical specifications.
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 304mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS50PCI402SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
