
The DS64BR401SQE/NOPB is a 54-pin WQFN EP surface mount repeater IC from Texas Instruments. It operates over a supply voltage range of 2.375V to 2.625V, with a typical operating voltage of 2.5V. The device features a typical input capacitance of 10pF and is designed for use in CML input signal applications. The IC is packaged in a very thin quad flat no lead package with an exposed pad, measuring 10.1mm in length, 5.6mm in width, and 0.8mm in height. It is compliant with surface mount technology and is suitable for use in a variety of electronic systems.
Texas Instruments DS64BR401SQE/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Signal Type | CML |
| Max Operating Supply Voltage | 2.625V |
| Type | Repeater |
| Min Operating Supply Voltage | 2.375V |
| Typical Operating Supply Voltage | 2.5V |
| Typical Input Capacitance | 10(Max)pF |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS64BR401SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.