The DS75113N is a 5V bus transceiver with a maximum supply current of 85mA. It is packaged in a PDIP case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The DS75113N is a non-lead-free device from Texas Instruments.
Texas Instruments DS75113N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS75113N to view detailed technical specifications.
No datasheet is available for this part.