
Industrial temperature multipoint RS-485/RS-422 transceiver, operating at 5V with a data rate up to 10Mbps. This half-duplex, surface-mount device features a single driver and receiver within an 8-SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height. It offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 675mW. RoHS compliant with tin terminal finish.
Texas Instruments DS75176BTM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS75176BT |
| Simplex/Duplex | Half Duplex |
| Supply Current | 55mA |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | SMD/SMT |
| Voltage | 7V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS75176BTM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
