
Texas Instruments DS80PCI102SQE/NOPB technical specifications.
| Data Rate | 8Gbps |
| Input | CML |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 200ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS80PCI102SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
