
8-channel CML repeater supporting data rates up to 8Gbps. Features include a 3.3V operating supply voltage, surface mountable WQFN EP package, and operation across a -40°C to 85°C temperature range. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments DS80PCI402SQ/NOPB technical specifications.
| Data Rate | 8Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS80PCI402SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
