
Texas Instruments DS80PCI800EVK/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS80PCI800EVK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
