
Eight-channel differential CML repeater, functioning as a line transceiver. Operates with a nominal 3.3V supply, ranging from 3V to 3.6V. Features a temperature grade of INDUSTRIAL, with an operating temperature range from -40°C to 85°C. Housed in a 54-terminal WQFN EP package with dimensions of 10mm length and 5.5mm width.
Texas Instruments DS80PCI810NJYR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N54 |
| Width | 5.5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 8 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | 5A991B1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS80PCI810NJYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.