The DS8654N is a commercial-grade LED display driver from Texas Instruments, operating within a temperature range of 0 to 70 degrees Celsius. This 18-pin PDIP package IC supports a supply voltage of 4.5 to 33 volts and features a single function. The device is designed for use in LED display applications, with a width of 7.62mm and a length of 21.78mm.
Texas Instruments DS8654N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.78 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 33 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS8654N to view detailed technical specifications.
No datasheet is available for this part.