
Differential line driver and receiver pair for RS-422 interfaces. This transceiver IC operates from a 4.5V to 5.5V supply voltage with a typical supply current of 35mA. It supports data rates up to 10Mbps and features a single driver and single receiver. Packaged in an 8-SOIC surface-mount case, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments DS8921AM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS8921 |
| Supply Current | 35mA |
| Thickness | 1.58mm |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8921AM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
