
Single transmitter/receiver bus transceiver for RS-422 interfaces. Features a 10Mbps data rate, 5V operating supply voltage, and a 4.5V to 5.5V supply voltage range. This surface mount component is housed in a 8-pin SOIC package with tin, matte contact plating. It operates within an industrial temperature range of -40°C to 85°C and offers a maximum power dissipation of 730mW. RoHS compliant and lead-free.
Texas Instruments DS8921ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.499mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS8921 |
| Supply Current | 35mA |
| Temperature Grade | INDUSTRIAL |
| Voltage | 7V |
| Weight | 0.019048oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS8921ATM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
