
The DS8921MX is a single-transceiver IC designed for surface-mount applications. It operates within a temperature range of 0°C to 70°C and requires a 5V supply voltage. The device is available in a SOIC package and is packaged on a tape and reel. The IC is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments DS8921MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS8921MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
