
Texas Instruments DS89C387TMEA technical specifications.
| Package/Case | SSOP |
| Current Rating | 150A |
| ESD Protection | Yes |
| Height | 2.29mm |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Transmitters | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS89C387TMEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
