Texas Instruments DS90C031MDR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C031MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.