
Texas Instruments DS90C031WGRQMLV technical specifications.
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Power Consumption | 20W |
| Power Dissipation | 1.068W |
| Propagation Delay | 5ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | DS90C031QML-SP |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS90C031WGRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.