Quad CMOS differential line driver, space grade, operating at data rates up to 155.5Mbps. Features four drivers and four receivers with a propagation delay of 5ns and turn-on delay time of 5ns. Designed for surface mount with a 16-CFP package, this component operates across a wide temperature range of -55°C to 125°C. It supports an operating supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum of 4.5V. Maximum power dissipation is 1.068W.
Texas Instruments DS90C031WRQMLV technical specifications.
| Data Rate | 155.5Mbps |
| Height | 2.032mm |
| Lead Free | Contains Lead |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.068W |
| Propagation Delay | 5ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | DS90C031QML-SP |
| Thickness | 1.88mm |
| Turn-On Delay Time | 5ns |
| Width | 6.35mm |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS90C031WRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.