
Quad CMOS differential line receiver with LVDS interface, supporting data rates up to 155.5Mbps. Features a wide industrial temperature range of -40°C to 85°C and ESD protection. This surface mount SOIC package offers 4 channels, 4 drivers, and 4 receivers with TTL output. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. RoHS compliant and lead-free.
Texas Instruments DS90C032TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Turn-On Delay Time | 5ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C032TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
