
The DS90C124IVS is a 24-channel bus transceiver from Texas Instruments, packaged in a TQFP with a height of 1mm and a length of 7mm. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.6V. The device is designed for surface mount applications and is available in a tray packaging. It is not compliant with Reach SVHC or RoHS regulations.
Texas Instruments DS90C124IVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 980Mbps |
| Height | 1mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C124IVS to view detailed technical specifications.
No datasheet is available for this part.
