
Automotive-grade, AEC-Q100 qualified 24-bit FPD-Link II serializer, operating from 3V to 3.6V with a nominal 3.3V supply. This surface-mount TQFP package supports data rates up to 840Mbps across a frequency range of 5-MHz to 35-MHz, featuring DC-balanced transmission. It includes 24 inputs and 24 outputs, with a single driver and receiver element. Designed for harsh environments, it operates between -40°C and 105°C, is lead-free, and RoHS compliant.
Texas Instruments DS90C241IVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C241IVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
