
Texas Instruments DS90C241QVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 840Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C241QVS/NOPB to view detailed technical specifications.
No datasheet is available for this part.
