
The DS90C365AMTX/NOPB is a 3-channel bus transceiver with a data rate of 612.5Mbps. It is packaged in a TSSOP48 package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 70°C and is compliant with RoHS regulations. The maximum power dissipation is 1.98W, and the operating supply voltage is 3.3V.
Texas Instruments DS90C365AMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 612.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C365A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C365AMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
