
The DS90C387VJD is an 8-channel bus transceiver from Texas Instruments, packaged in a TQFP-100. It operates at a maximum data rate of 5380Mbps and is powered by a 3.3V supply voltage. The device is designed for surface mount applications and has a maximum power dissipation of 2.8W. The operating temperature range is between -10°C and 70°C.
Texas Instruments DS90C387VJD technical specifications.
| Package/Case | TQFP |
| Data Rate | 5380Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C387VJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
