
The DS90C402M is a dual 2-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 155.5Mbps and is powered by a 5V supply voltage. The device is packaged in a SOIC-8 package and is designed to operate within a temperature range of -40 to 85°C. The DS90C402M is not RoHS compliant and contains lead.
Texas Instruments DS90C402M technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C402M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
