
LVDS Receiver, 155.5Mbps data rate, featuring a 2-channel LVDS interface with TTL output. This surface mount component operates within a 4.5V to 5.5V supply voltage range, consuming a maximum of 10mA. Packaged in an 8-pin SOIC with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H), it offers a propagation delay of 6ns and is RoHS compliant.
Texas Instruments DS90C402M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C402M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
