
3.3V LVDS Receiver, 18-bit Flat Panel Display (FPD) Link interface IC operating up to 65 MHz. Features a 1300Mbps data rate with differential input characteristics. This surface mount component is housed in a 48-TSSOP package with gull wing terminals. It offers 3 receiver channels and operates within a temperature range of -10°C to 70°C.
Texas Instruments DS90CF364AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Functions | 4 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 38 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| Receiver Number of Bits | 3 |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CF364AMTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
