The DS90CF388VJD is a TQFP-100 surface mount bus transceiver from Texas Instruments, operating between -10°C and 70°C. It has a maximum power dissipation of 2.8W and a maximum supply voltage of 3.6V. This device is not RoHS compliant and contains lead. It has 48 drivers and 8 receivers, and is packaged in a tray with 90 units.
Texas Instruments DS90CF388VJD technical specifications.
| Package/Case | TQFP |
| Data Rate | 5380Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CF388VJD to view detailed technical specifications.
No datasheet is available for this part.