
The DS90CF562MTD is a 21-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 280Mbps. It is designed for surface mount applications and can withstand temperatures between -10°C and 70°C. The device is powered by a 5V supply voltage and dissipates a maximum of 1.89W. It is available in a TSSOP package and is packaged in rail/Tube format. Note that this device is not RoHS compliant.
Texas Instruments DS90CF562MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 280Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.89W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CF562MTD to view detailed technical specifications.
No datasheet is available for this part.
