The DS90CF562MTDX is a 21-element, 3-receiver bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of -10°C. The device is designed for surface mount applications and is packaged in a TSSOP48 package. The transceiver has a data rate of 280Mbps and a power dissipation of 1.89W. It is not RoHS compliant.
Texas Instruments DS90CF562MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 280Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.89W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CF562MTDX to view detailed technical specifications.
No datasheet is available for this part.