
The DS90CF564MTD is a 21-channel 3-receiver 5V 171Mbps bus transceiver from Texas Instruments. It operates over a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.89W. The device is available in a TSSOP-48 package and is packaged in rail/Tube quantities of 38. The DS90CF564MTD is not RoHS compliant and contains lead.
Texas Instruments DS90CF564MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 171Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 21 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CF564MTD to view detailed technical specifications.
No datasheet is available for this part.