
The DS90CF564MTDX is a 5V 171Mbps TSSOP IC from Texas Instruments. It operates over a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.89W. The device is available in a TSSOP package and is packaged in tape and reel quantities of 1000. It is not radiation hardened and is not RoHS compliant.
Texas Instruments DS90CF564MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 171Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 21 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CF564MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
