
Texas Instruments DS90CP04TLQ/NOPB technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Data Rate | 2.5Gbps |
| Independent Circuits | 1 |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 725W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90CP04 |
| Supply Current | 220mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP04TLQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
