
Texas Instruments DS90CP04TLQX/NOPB technical specifications.
| Data Rate | 2.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 725W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CP04 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP04TLQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.