
Texas Instruments DS90CP22MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Height | 0.9mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP22MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
