
The DS90CR215MTDX is a 3-port USB 3.0 hub controller from Texas Instruments, packaged in a TSSOP-48 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.98W. The device is designed to operate at an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The DS90CR215MTDX is a surface mount device and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Texas Instruments DS90CR215MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1386Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 122W |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR215MTDX to view detailed technical specifications.
No datasheet is available for this part.
