Texas Instruments DS90CR287SLCX technical specifications.
| Package/Case | FBGA |
| Data Rate | 2380Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR287SLCX to view detailed technical specifications.
No datasheet is available for this part.
