
Texas Instruments DS90CR288MTDX technical specifications.
| Package/Case | TFSOP |
| Data Rate | 2.1Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CR288MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
