Texas Instruments DS90CR484AVJD technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 825W |
| Power Dissipation | 2.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CR484AVJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.