
800 Mbps LVDS buffer, a single-channel interface IC designed for high-speed data transmission. This surface-mount SOIC package component operates with a 3V to 3.6V supply voltage and features a 47mA operating supply current. It boasts an 800Mbps data rate, a 2ns propagation delay, and a 2ns turn-on delay time. The buffer supports CML input with a voltage range of -100mV to 100mV and outputs up to 450mV. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DS90LV001TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| Height | 1.45mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Buffer |
| Max Input Voltage | 100mV |
| Min Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 450mV |
| Max Power Dissipation | 726mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 155W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV001TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
