
Automotive LVDS differential driver, a single-channel bus transceiver, operates at a 400Mbps data rate with a 3.3V supply voltage. This surface-mount component features a 1.5ns propagation delay and a wide operating temperature range of -40°C to 125°C. Packaged in a compact SOT-23, it offers low power consumption with a maximum supply current of 10mA and a power dissipation of 794mW.
Texas Instruments DS90LV011AQMFE/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Power Consumption | 17W |
| Power Dissipation | 794mW |
| Propagation Delay | 1.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV011AQMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
