
High-speed LVDS driver for robust data transmission. Features a 400Mbps data rate and operates with a 3.3V supply voltage. This single-channel component offers a maximum output current of -24mA and a maximum output voltage of 450mV. Packaged in a compact SOT-23, it supports surface mount termination and has a propagation delay of 1.5ns. Operating temperature range is -40°C to 85°C.
Texas Instruments DS90LV011ATMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Height | 1.02mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -24mA |
| Max Output Voltage | 450mV |
| Max Power Dissipation | 902mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| Power Dissipation | 902mW |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV011ATMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
