
Texas Instruments DS90LV032AW-QML technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.025W |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS90LV032AQML |
| Turn-On Delay Time | 3.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV032AW-QML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.