
Quad high-speed differential driver with 400Mbps data rate, featuring LVDS interface. This surface mountable IC operates from a 3V to 3.6V supply voltage with a typical 30mA operating current. Propagation delay is 1.7ns, supporting a wide operating temperature range of -40°C to 85°C. Packaged in a 16-SOIC, this RoHS compliant component offers four drivers and four receivers.
Texas Instruments DS90LV047ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.088W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 14W |
| Power Dissipation | 1.088W |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-On Delay Time | 1.7ns |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV047ATM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.