
Quad high-speed differential driver, 400Mbps data rate, 3.3V operating supply voltage. Features 4 channels with 4 drivers and 4 receivers, supporting LVDS signaling. Packaged in a 16-TSSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C. RoHS compliant with a maximum supply current of 20mA and a maximum supply voltage of 3.6V. Propagation delay is 1.7ns.
Texas Instruments DS90LV047ATMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 14W |
| Power Dissipation | 866mW |
| Propagation Delay | 1.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV047ATMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.