
Automotive-grade LVDS transceiver supporting 400Mbps data rates. Features 4 channels, with 2 drivers and 2 receivers, operating from a 3V to 3.6V supply. This surface-mount component offers a 3.5ns propagation delay and a maximum operating temperature of 125°C. Packaged in a 16-pin TSSOP, it is RoHS compliant.
Texas Instruments DS90LV049QMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.146W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 70W |
| Power Dissipation | 1.146W |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90LV049Q-Q1 |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90LV049QMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
