
LVDS Data/Clock Distributor, a 1 to 10 channel buffer/driver, operates at data rates up to 400Mbps and a maximum frequency of 200MHz. Featuring a single LVDS input and ten LVDS outputs, this surface mount component is housed in a 28-TSSOP package. It functions as a translator with a propagation delay of 3.9ns and a turn-on delay time of 3.9ns. The device supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and a maximum supply current of 160mA. Operating temperature spans from -40°C to 85°C.
Texas Instruments DS90LV110ATMT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Input | LVDS |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.115W |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 417W |
| Power Dissipation | 2.115W |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV110ATMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
