
Industrial temperature grade LVDS data/clock distributor featuring 10 LVDS drivers and 1 LVDS input. Operates at data rates up to 400Mbps and frequencies up to 400MHz, with a propagation delay of 3.6ns. This surface mount component is housed in a 28-TSSOP package with gull wing terminals, designed for a 3V to 3.6V supply voltage. It offers a maximum power dissipation of 413mW and a peak reflow temperature of 235°C.
Texas Instruments DS90LV110TMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Height | 0.9mm |
| Input | LVDS |
| Input Conditioning | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Translator |
| Max Frequency | 400MHz |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 413mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Supply Current | 195mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Consumption | 417W |
| Power Dissipation | 413W |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 3.6ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90LV110TMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.